NXP Semiconductors BC847C

Transistor NPN BC847C NXP SEMICONDUCTORS RoHS miliampere=200 V=45 SOt23

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S537100133216 11,370 Buy Now »
JPY
2.04 1.95 1.45
element14 APAC
506199 0 ··
SGD
0.033 0.031 0.030 0.029
Distrelec
BC847C 15,876 Buy Now »
EUR
0.038 0.038 0.034 0.024 0.024
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
BC847C 12,373 Buy Now »
USD
0.016
Halfin
92371 4,176 Buy Now »
EUR
0.050 0.020 0.020
Quest
BC847C 38,955 Buy Now »
USD
0.113 0.113 0.075 0.037 0.011
Express Electronics
BC847C 3,000 Buy Now »
Abtronics
BC847C 3,000 ··
Freelance Electronics
BC847C 0 ··
USD
0.010 0.010 0.010 0.010 0.010
IBS Electronics
BC847C 9,000 ··
USD
0.350 0.350 0.350 0.350 0.350
Ewing Components
BC847C 100,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
BC847C Contact Send RFQ »
XS Micro
BC847C Contact ··
SemiconductorPLUS
BC847C Contact ··

Descriptions

RoHSTran BC847C NPN
IBS Electronics
Transistor NPN BC847C NXP SEMICONDUCTORS RoHS miliampere=200 V=45 SOt23
Halfin
847, PHILIPS IC
Ewing Components
Trans GP BJT NPN 45V 0.1A Automotive 3-Pin TO-236AB
Chip One Stop Global
TRANSISTOR, NPN SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transistor Case Style:SOT-23; No. of Pins:3; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:420; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Ptot Max:250mW; SMD Marking:1G; Termination Type:SMD; Transistor Type:General Purpose; Voltage Vcbo:50V
element14 APAC
TRN BC847C BIP NPN SMC SOT23
Component Sense
Transistor [NXP] BC847C Transistor
Distrelec

Technical Specifications

Number of Pins 3
Polarity NPN
Power Dissipation 250 mW
RoHS Compliant

Documents

Farnell
Datasheet 15 pages 7 years ago
Datasheet 18 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS BC847C
NXP BC847C
PHIL BC847C
PHILLIPS BC847C
PHI BC847C
PHILIPS/NXP BC847C
PHILIP BC847C
NXP SEMI BC847C
PHILIPS SEMICONDUCTORS BC847C
Philips Semiconductor BC847C
PHILPS BC847C
PHILIPS SEMI BC847C
NXP/PHILIPS BC847C
NXP SEMICONDUCTOR BC847C
PHILIPS COMPONENTS BC847C
PHL BC847C
PHLIPS BC847C
PHILIPS ECG BC847C
PHILL BC847C
Philips Semiconducto BC847C
PHILLIP BC847C
PHILI BC847C
PHIL/SIG BC847C
PHILTPS BC847C
ERO BC847C
Philips Semiconductors BC847C
NXP Semiconductors NV BC847C
NXP BC847C

Search for other parts like BC847 »