Diodes Inc. BC847C-7-F

Trans GP BJT NPN 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min420
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage Rating (DC)45 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847C-7-F.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet6 pages12 years ago
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
iiiC
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+219%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.018
$ 0.018
Stock
2,578,258
12,942,096
12,942,096
Authorized Distributors
12
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
350 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC847C-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC847C-7-F provided by its distributors.

Trans GP BJT NPN 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R
NPN SMALL SIGNAL TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
BC847C Series 45 V 100 mA SMT NPN Small Signal Transistor - SOT-23-3
Transistor NPN 0.1A 45V 420hfe SOT23 | Diodes Inc BC847C-7-F
Transistor, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW;
TRANSISTOR, NPN, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 600hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 600mV; Current Ic Continuous a Max: 100mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 420; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847C-7-F.
  • BC847C7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min420
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation350 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency300 MHz
Voltage Rating (DC)45 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847C-7-F.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet6 pages12 years ago
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
iiiC
Datasheet6 pages12 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago