NXP Semiconductors BC847BW

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)6 V
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation200 mW
Transition Frequency100 MHz
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC847BW.

Upverter
Datasheet18 pages11 years ago
Datasheet16 pages6 years ago
Technical Drawing5 pages7 years ago
Farnell
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-7.33%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BC847BW.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BC847BW provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 0.1A 200mW Automotive 3-Pin SC-70
45V 200mW 200@2mA,5V 100mA SOT-323(SC-70) Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 45V, 0.1A, SOT323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:200; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 290 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 200 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 847BW
  • BC847-BW
  • BC847BW.

Technical Specifications

Physical
Case/PackageSOT-323
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)6 V
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation200 mW
Transition Frequency100 MHz
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC847BW.

Upverter
Datasheet18 pages11 years ago
Datasheet16 pages6 years ago
Technical Drawing5 pages7 years ago
Farnell
Datasheet15 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago