onsemi BC847BTT1G

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA ICBO 200mW 100MHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height900 µm
Length1.8 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi BC847BTT1G.

element14 APAC
Datasheet6 pages0 years ago
Newark
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-49.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC847BTT1G.

Related Parts

Descriptions

Descriptions of onsemi BC847BTT1G provided by its distributors.

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA ICBO 200mW 100MHz
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
45V 225mW 200@2mA,5V 100mA NPN SOT-523(SC-75) Bipolar Transistors - BJT ROHS
ON Semi BC847BTT1G NPN Bipolar Transistor, 0.1 A, 45 V, 3-Pin SC-75 | ON Semiconductor BC847BTT1G
Trans GP BJT NPN 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-416
TRANS, BIPOL, NPN, 45V, SC-75; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 200mW; DC Collector Current: 100mA; DC Current Gain hFE: 450hFE; Transist
Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:200Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:100Mhz; Product Range:- Rohs Compliant: Yes |Onsemi BC847BTT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BTT1G.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height900 µm
Length1.8 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi BC847BTT1G.

element14 APAC
Datasheet6 pages0 years ago
Newark
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago