onsemi BC847BDW1T1G

ON Semi BC847BDW1T1G Dual NPN Bipolar Transistor; 0.1 A; 45 V; 6-Pin SC-88
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363-6
Contact PlatingTin
Number of Pins6
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation380 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape and Reel
PolarityNPN
Power Dissipation380 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC847BDW1T1G.

element14 APAC
Datasheet11 pages7 years ago
Datasheet11 pages12 years ago
Datasheet11 pages11 years ago
Datasheet6 pages14 years ago
Datasheet11 pages9 years ago
onsemi
Datasheet10 pages13 years ago
Datasheet7 pages16 years ago
TME
Datasheet13 pages2 years ago
iiiC
Datasheet11 pages12 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+11.72%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.036
$ 0.036
Stock
14,198,516
3,401,676
3,401,676
Authorized Distributors
11
12
12
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
380 mW
380 mW
380 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC847BDW1T1G.

Related Parts

Descriptions

Descriptions of onsemi BC847BDW1T1G provided by its distributors.

ON Semi BC847BDW1T1G Dual NPN Bipolar Transistor; 0.1 A; 45 V; 6-Pin SC-88
NPN DUAL GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363
45V 380mW 200@2mA,5V 100mA 2 NPN SOT-323-6 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 45V 0.1A Automotive; BC847BDW1T3G BC847BDW1T1G
100 mA 45 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-363/SC-88 which is designed for low power surface mount applications.
TRANSISTOR, NPN, 45V, 100MA, SOT-363-6; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: BCxxx Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C; Transition Frequency ft: 100MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BDW1T1G.

Technical Specifications

Physical
Case/PackageSOT-363-6
Contact PlatingTin
Number of Pins6
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation380 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape and Reel
PolarityNPN
Power Dissipation380 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC847BDW1T1G.

element14 APAC
Datasheet11 pages7 years ago
Datasheet11 pages12 years ago
Datasheet11 pages11 years ago
Datasheet6 pages14 years ago
Datasheet11 pages9 years ago
onsemi
Datasheet10 pages13 years ago
Datasheet7 pages16 years ago
TME
Datasheet13 pages2 years ago
iiiC
Datasheet11 pages12 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago