Diodes Inc. BC847B-7-F

DIODES INC. - BC847B-7-F - Bipolar (BJT) Single Transistor, NPN, 45 V, 300 MHz, 300 mW, 100 mA, 330 hFE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage90 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
Transition Frequency300 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847B-7-F.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet6 pages12 years ago
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
TME
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+30.75%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.022
$ 0.022
Stock
12,094,886
73,252,592
73,252,592
Authorized Distributors
13
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
90 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
310 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC847B-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC847B-7-F provided by its distributors.

DIODES INC. - BC847B-7-F - Bipolar (BJT) Single Transistor, NPN, 45 V, 300 MHz, 300 mW, 100 mA, 330 hFE
Trans GP BJT NPN 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R
BC847B Series NPN 45 V 300 mW Small Signal Transisitor Surface Mount -SOT-23-3
45V 300mW 200@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS
NPN SMALL SIGNAL TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Transistor NPN 0.1A 45V 200hfe SOT23 | Diodes Inc BC847B-7-F
Transistor, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW;
TRANSISTOR, NPN, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 330hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 600mV; Current Ic Continuous a Max: 100mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 200; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847B-7-F.
  • BC847B7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage90 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation310 mW
Schedule B8541210080
Transition Frequency300 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847B-7-F.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet6 pages12 years ago
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
TME
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago