NXP Semiconductors BC846S

Bipolar (Bjt) Single Transistor, Npn, 65 V, 200 Mw, 100 Ma, 110
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)65 V
Current1 A
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Voltage65 V
Dimensions
Height1 mm
Length2.1 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC846S.

element14 APAC
Datasheet7 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BC846S.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BC846S provided by its distributors.

Bipolar (Bjt) Single Transistor, Npn, 65 V, 200 Mw, 100 Ma, 110
Trans GP BJT NPN 65V 0.1A Automotive 6-Pin TSSOP
NPN GENERAL PURPOSE DOUBLE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon
100 mA 65 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
SMD Transistor NPN 100MA 65V SOT363

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)65 V
Current1 A
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements2
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Voltage65 V
Dimensions
Height1 mm
Length2.1 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC846S.

element14 APAC
Datasheet7 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago