onsemi BC846BWT1G

ON Semi BC846BWT1G NPN Bipolar Transistor; 0.1 A; 65 V; 3-Pin SC-70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min150
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)65 V
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC846BWT1G.

onsemi
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet6 pages17 years ago
Newark
Datasheet13 pages9 years ago
iiiC
Datasheet13 pages12 years ago

Inventory History

3 month trend:
-6.83%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.038
$ 0.038
Stock
4,737,543
5,665,480
5,665,480
Authorized Distributors
10
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
150
-
-
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC846BWT1G.

Related Parts

Descriptions

Descriptions of onsemi BC846BWT1G provided by its distributors.

ON Semi BC846BWT1G NPN Bipolar Transistor; 0.1 A; 65 V; 3-Pin SC-70
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 65V 0.1A 150mW Automotive 3-Pin SC-70 T/R
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-323
TRANSISTOR, NPN, 65V, 100MA, SOT-323-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 150mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE;
NPN Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
Bipolar Transistor, Npn, 65V, Sc-70, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:150Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC846BWT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846BWT1G.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min150
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)65 V
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC846BWT1G.

onsemi
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet6 pages17 years ago
Newark
Datasheet13 pages9 years ago
iiiC
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago