Diodes Inc. BC846BW-7-F

Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)65 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC846BW-7-F.

Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages16 years ago
TME
Datasheet6 pages10 years ago
Future Electronics
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
iiiC
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+48.68%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.026
$ 0.026
Stock
5,665,480
4,890,082
4,890,082
Authorized Distributors
11
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
-
150
150
Power Dissipation
200 mW
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC846BW-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC846BW-7-F provided by its distributors.

Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
NPN SMALL SIGNAL TRANSIST Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
BC846BW Series 65 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-323
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R / TRANS NPN 65V 0.1A SC70-3
Trans GP BJT NPN 65V 0.1A 3Pin SOT323 | Diodes Inc BC846BW-7-F
BIPOLAR TRANSISTOR NPN SOD-523 150MW 100V 3K<AZ
Transistor,NPN,65V,0.1A,SC70-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:300MHz; Power Dissipation
TRANSISTOR,NPN,65V,0.1A,SC70-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 100mA; DC Current Gain hFE: 290hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Gain Bandwidth ft Typ: 300MHz; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846BW-7-F.
  • BC846BW7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)65 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC846BW-7-F.

Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet3 pages16 years ago
TME
Datasheet6 pages10 years ago
Future Electronics
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
iiiC
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago