onsemi BC846BLT1G

Transistor, Bipolar, Si, NPN, General Purpose, VCEO 65VDC, IC 100mA, PD 225mW, SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Noise Figure10 dB
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
TypeGeneral Purpose
Voltage Rating (DC)65 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC846BLT1G.

element14 APAC
Datasheet13 pages12 years ago
Datasheet13 pages9 years ago
Datasheet13 pages13 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet8 pages0 years ago
Datasheet13 pages4 years ago
TME
Datasheet14 pages2 years ago
Datasheet13 pages7 years ago
Upverter
Datasheet14 pages4 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Farnell
Datasheet6 pages17 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-18.27%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.029
$ 0.029
Stock
28,908,411
65,353,453
65,353,453
Authorized Distributors
12
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
200 mV
200 mV
hFE Min
200
200
200
Power Dissipation
300 mW
310 mW
310 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC846BLT1G.

Related Parts

Descriptions

Descriptions of onsemi BC846BLT1G provided by its distributors.

Transistor, Bipolar,Si,NPN,General Purpose,VCEO 65VDC,IC 100mA,PD 225mW,SOT-23
Trans General Purpose BJT NPN 65 Volt 0.1A 3-Pin SOT-23 Tape and Reel
TRANS NPN 65V 0.1A SOT23 / Trans GP BJT NPN 65V 0.1A 300mW 3-Pin SOT-23 T/R
65V 300mW 200@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
ON SEMI# BC846BLT1G, BC S eries 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23, ROHS
Trans, Npn, 65V, 0.1A, 0.3W, Sot-23; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:65V; Transition Frequency Ft:100Mhz; Power Dissipation Pd:300Mw; Dc Collector Current:100Ma; Dc Current Gain Hfe:200Hfe; Transistor Caserohs Compliant: Yes |Onsemi BC846BLT1G.
Transistor, NPN, 65V, 0.1A, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:100mA; DC Current Gain hFE:290hFE; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on):200V; Current Ic Continuous a Max:100mA; DC Current Gain Hfe Max:450; DC Current Gain Hfe Min:200; Gain Bandwidth ft Typ:100MHz; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Termination Type:Surface Mount Device; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846BLT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Noise Figure10 dB
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
TypeGeneral Purpose
Voltage Rating (DC)65 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC846BLT1G.

element14 APAC
Datasheet13 pages12 years ago
Datasheet13 pages9 years ago
Datasheet13 pages13 years ago
onsemi
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet8 pages0 years ago
Datasheet13 pages4 years ago
TME
Datasheet14 pages2 years ago
Datasheet13 pages7 years ago
Upverter
Datasheet14 pages4 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Farnell
Datasheet6 pages17 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago