onsemi BC846ALT1G

Trans General Purpose BJT NPN 65 Volt 0.1A 3-Pin SOT-23 Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min110
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation225 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)65 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC846ALT1G.

onsemi
Datasheet13 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet8 pages0 years ago
Datasheet13 pages4 years ago
Newark
Datasheet13 pages9 years ago
Future Electronics
Datasheet13 pages13 years ago
TME
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages4 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet13 pages12 years ago

Inventory History

3 month trend:
+115%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.023
$ 0.023
Stock
6,408,356
3,542,302
3,542,302
Authorized Distributors
13
10
10
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC846ALT1G.

Related Parts

Descriptions

Descriptions of onsemi BC846ALT1G provided by its distributors.

Trans General Purpose BJT NPN 65 Volt 0.1A 3-Pin SOT-23 Tape and Reel
TRANS NPN 65V 0.1A SOT23 / Trans GP BJT NPN 65V 0.1A 300mW 3-Pin SOT-23 T/R
65V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
ON Semi BC846ALT1G NPN Bipolar Transistor, 0.1 A, 65 V, 3-Pin SOT-23 | ON Semiconductor BC846ALT1G
BC846ALT1G Series 65 V 100 mA Surface Mount General Purpose Transistor - SOT-23
Transistor, NPN, 65V, 100MA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:100MHz; Power
Bipolar Transistor, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:100Mhzrohs Compliant: Yes |Onsemi BC846ALT1G.
TRANSISTOR, NPN, 65V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846ALT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)65 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min110
Max Breakdown Voltage65 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation225 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)65 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC846ALT1G.

onsemi
Datasheet13 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet8 pages0 years ago
Datasheet13 pages4 years ago
Newark
Datasheet13 pages9 years ago
Future Electronics
Datasheet13 pages13 years ago
TME
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages4 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago