Nexperia BC846A,215

BC846 Series 65 V 100 mA NPN SMT General Purpose Transistor - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)65 V
Emitter Base Voltage (VEBO)6 V
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC846A,215.

Upverter
Datasheet16 pages12 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet11 pages2 years ago
Datasheet14 pages18 years ago
Newark
Datasheet15 pages12 years ago
Arrow Electronics
Datasheet14 pages14 years ago
Farnell
Datasheet45 pages26 years ago

Inventory History

3 month trend:
+15.15%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.024
$ 0.024
Stock
11,107,738
5,932,396
5,932,396
Authorized Distributors
14
13
13
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
200 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC846A,215.

Related Parts

Descriptions

Descriptions of Nexperia BC846A,215 provided by its distributors.

BC846 Series 65 V 100 mA NPN SMT General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 65V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
TRANSISTOR NPN 100MA 65V SOT23
NPN general purpose transistors 100mA 65V SOT23-3 PBFREE
Bipolar Transistor, Npn, 65V, 100Ma, 3-Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC846A,215.
TRANSISTOR, NPN, 65V, 100MA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:110; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846A,215.

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)65 V
Emitter Base Voltage (VEBO)6 V
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC846A,215.

Upverter
Datasheet16 pages12 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet11 pages2 years ago
Datasheet14 pages18 years ago
Newark
Datasheet15 pages12 years ago
Arrow Electronics
Datasheet14 pages14 years ago
Farnell
Datasheet45 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago