Nexperia BC846.

Bipolar junction transistor, NPN, 100 mA, 65 ## Fehler ##, SMD, SOT-23, BC846
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)65 V
Current1 A
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
TerminationSMD/SMT
Transition Frequency100 MHz
Voltage65 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC846..

Burklin Elektronik
Datasheet15 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago
Datasheet8 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC846..

Descriptions

Descriptions of Nexperia BC846. provided by its distributors.

Bipolar junction transistor, NPN, 100 mA, 65 ## Fehler ##, SMD, SOT-23, BC846
Trans GP BJT NPN 65V 0.1A Automotive 3-Pin TO-236AB
NPN EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
100 mA 65 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
BIPOL TRANSISTOR, NPN, 65V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:110; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC846; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:110; Hfe Typ:125; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:1D; Termination Type:SMD; Voltage Vcbo:80V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 65 / DC Current Gain (hFE) = 110 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage65 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)65 V
Current1 A
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min110
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
TerminationSMD/SMT
Transition Frequency100 MHz
Voltage65 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC846..

Burklin Elektronik
Datasheet15 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago
Datasheet8 pages25 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago