Nexperia BC817DPN

Trans GP BJT NPN/PNP 45V 0.5A 6-Pin TSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min40
Max Collector Current500 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Min Operating Temperature-65 °C
Number of Elements2
PolarityNPN, PNP
Power Dissipation600 mW
Dimensions
Height1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC817DPN.

Upverter
Technical Drawing5 pages5 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
567,714
5,170,015
5,170,015
Authorized Distributors
2
15
15
Mount
Surface Mount
-
-
Case/Package
TSOP
-
-
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
500 mA
-
-
Transition Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC817DPN.

Descriptions

Descriptions of Nexperia BC817DPN provided by its distributors.

Trans GP BJT NPN/PNP 45V 0.5A 6-Pin TSOP
General Purpose Transistor Array NPN/PNP 45V 500mA 6-Pin SOT-457
500 mA 45 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
NPN/PNP GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min40
Max Collector Current500 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Min Operating Temperature-65 °C
Number of Elements2
PolarityNPN, PNP
Power Dissipation600 mW
Dimensions
Height1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC817DPN.

Upverter
Technical Drawing5 pages5 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago