NXP Semiconductors BC817

TRANS 2NPN 45V 0.5A 6TSOP / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current500 mA
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
TerminationSMD/SMT
Transition Frequency100 MHz
Voltage45 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC817.

Farnell
Datasheet19 pages14 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago
Datasheet8 pages24 years ago
element14
Datasheet19 pages19 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet15 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BC817.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BC817 provided by its distributors.

TRANS 2NPN 45V 0.5A 6TSOP / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
General Purpose Transistor, SOT-23, NPN, 45V
45 V, 500 MA NPN GENERAL-PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Continuous Collector Current, Ic:500mA; Collector Emitter Saturation Voltage, Vce(sat):0.700V; Power Dissipation, Pd:0.25mW ;RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23, 45V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:700mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:500mA; Current Ic hFE:100mA; Device Marking:BC817; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:100; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:6D; Termination Type:SMD; Voltage Vcbo:50V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current500 mA
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min100
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
TerminationSMD/SMT
Transition Frequency100 MHz
Voltage45 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC817.

Farnell
Datasheet19 pages14 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago
Datasheet8 pages24 years ago
element14
Datasheet19 pages19 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet15 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago