Diodes Inc. BC807-40W-7

Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage-45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Transition Frequency100 MHz
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC807-40W-7.

element14 APAC
Datasheet3 pages17 years ago
Upverter
Datasheet5 pages10 years ago
Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-60.64%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC807-40W-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC807-40W-7 provided by its distributors.

Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
BC807 Series PNP 200 mW 45 V 500 mA SMT Small Signal Transistor - SOT-323
Trans GP BJT PNP 45V 0.5A 3Pin SOT323 | Diodes Inc BC807-40W-7
TRANSISTOR,PNP,45V,0.5A,SC70-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 200mW; DC Collector Current: -500mA; DC Current Gain hFE: 250hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Gain Bandwidth ft Typ: 100MHz; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C
Transistor, Pnp, -45V, -500Ma, 200Mw, Sc-70; Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:200Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Diodes Inc. BC807-40W-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 807-40W-7

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage-45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Transition Frequency100 MHz
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC807-40W-7.

element14 APAC
Datasheet3 pages17 years ago
Upverter
Datasheet5 pages10 years ago
Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet4 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago