onsemi BC807-40LT3

PNP Bipolar Transistor
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)-45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min250
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP

Documents

Download datasheets and manufacturer documentation for onsemi BC807-40LT3.

onsemi
Datasheet10 pages7 years ago
Datasheet10 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet10 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
215,545
10,497,328
10,497,328
Authorized Distributors
0
10
10
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
100 MHz
100 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC807-40LT3.

Descriptions

Descriptions of onsemi BC807-40LT3 provided by its distributors.

PNP Bipolar Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)-45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min250
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPNP

Documents

Download datasheets and manufacturer documentation for onsemi BC807-40LT3.

onsemi
Datasheet10 pages7 years ago
Datasheet10 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago