onsemi BC807-40LT1G

ON Semi BC807-40LT1G PNP Bipolar Transistor; 0.5 A; 45 V; 3-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC807-40LT1G.

Newark
Datasheet10 pages7 years ago
onsemi
Datasheet10 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
TME
Datasheet10 pages7 years ago

Inventory History

3 month trend:
+30.70%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.028
$ 0.028
Stock
10,661,098
4,865,659
4,865,659
Authorized Distributors
10
12
12
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
-700 mV
hFE Min
250
250
250
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC807-40LT1G.

Related Parts

Descriptions

Descriptions of onsemi BC807-40LT1G provided by its distributors.

ON Semi BC807-40LT1G PNP Bipolar Transistor; 0.5 A; 45 V; 3-Pin SOT-23
45V 300mW 250@100mA,1V 500mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
BC807 Series PNP 45 V 500 mA Surface Mount General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Trans GP BJT PNP 45V 0.5A 300mW Automotive 3-Pin SOT-23 T/R
TRANS, PNP, -45V, -0.5A, 150DEG C, 0.3W; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: -500mA; DC Current Gain hFE: 250h
Trans, Pnp, -45V, -0.5A, 150Deg C, 0.3W; Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:500Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BC807-40LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC807-40LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC807-40LT1G.

Newark
Datasheet10 pages7 years ago
onsemi
Datasheet10 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
TME
Datasheet10 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago