Diotec BC807-40

Bipolar junction transistor, PNP, -800 mA, -45 V, SMD, SOT-23, BC807-40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight39 mg
Technical
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation310 mW

Documents

Download datasheets and manufacturer documentation for Diotec BC807-40.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages7 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago
TME
Datasheet3 pages2 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+411%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.034
$ 0.034
Stock
1,973,739
10,661,098
10,661,098
Authorized Distributors
7
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
-
500 mA
500 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
-700 mV
-700 mV
hFE Min
-
250
250
Power Dissipation
310 mW
300 mW
300 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BC807-40.

Related Parts

Descriptions

Descriptions of Diotec BC807-40 provided by its distributors.

Bipolar junction transistor, PNP, -800 mA, -45 V, SMD, SOT-23, BC807-40
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
BJT, SOT-23, 45V, 800mA, PNP, 150°C
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
Transistor PNP -0,8A/-45V 0,31W SOT23 BC807-40
500 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 800 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 400 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 310 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 807-40

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight39 mg
Technical
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation310 mW

Documents

Download datasheets and manufacturer documentation for Diotec BC807-40.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages7 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago
TME
Datasheet3 pages2 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant