Diodes Inc. BC807-40-7-F

Trans PNP 45V 0.5A SOT23-3 / Trans Gp Bjt PNP 45V 0.5A 350MW 3-PIN SOT-23 T/r

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage-45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)-45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current-500 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation310 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC807-40-7-F.

Newark
Datasheet3 pages15 years ago
Upverter
Datasheet7 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages7 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+127%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC807-40-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC807-40-7-F provided by its distributors.

TRANS PNP 45V 0.5A SOT23-3 / Trans GP BJT PNP 45V 0.5A 350mW 3-Pin SOT-23 T/R
DIODES INC. - BC807-40-7-F - Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 310 mW, -500 mA, 250 hFE
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Transistor PNP 0.5A 45V 250hfe SOT23 | Diodes Inc BC807-40-7-F
BC807 Series 45 V 500 mA Surface Mount PNP Small Signal Transistor - SOT23-3
General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC807-40-7-F
Transistor,PNP,45V,0.5A,SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency ft:100MHz; Power Dissipation
TRANSISTOR,PNP,45V,0.5A,SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 310mW; DC Collector Current: -500mA; DC Current Gain hFE: 250hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Gain Bandwidth ft Typ: 100MHz; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC807-40-7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage-45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)-45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min250
Max Breakdown Voltage45 V
Max Collector Current-500 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation310 mW
Schedule B8541210080
Transition Frequency100 MHz
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC807-40-7-F.

Newark
Datasheet3 pages15 years ago
Upverter
Datasheet7 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages7 years ago
iiiC
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago