Cooper Bussmann BC6031PQ

Fuseblock; 600 V; 1/10 to 30 A; 1; 0.765; #10 to #14; Thermoplastic; Bronze; 94
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package600
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount, DIN Rail
Weight40.823313 g
Technical
Current Rating30 A
Fuse Current30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth76.2 mm
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BC6031PQ.

Newark
Datasheet1 page21 years ago
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BC6031PQ.

Descriptions

Descriptions of Cooper Bussmann BC6031PQ provided by its distributors.

Fuseblock; 600 V; 1/10 to 30 A; 1; 0.765; #10 to #14; Thermoplastic; Bronze; 94
Fuse Holders 1P 600V, 30A Block w/Pressure Plt & QC
Fuse Block 30A 600V Pressure Plate Chassis Mount
INCLUDING LP-CC, KTK-R, AND FNQ-R PRESSURE PLATE WITH QC THERMOPLASTIC BASE 10 PER PKG
FUSEBLOCK, 1-POLE, PRESSURE PLATE INCLUDES FAST-ON TERMINALS
FUSE BLOCK-CLASS CC 600VAC 30A
BC6031PQ Cooper Bussmann CLASS CC FUSEBLOCK
1POLE 600V 30AMP FUSEBLOCK - C
FUSE BLOCK, CLASS CC FUSE; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Fuse Block; Holder Terminals:Quick Connect / Pressure Plate; No. of Fuses:1; Fuse Size Held:Class CC; Series:BC Series ;RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package600
ColorBlack
Contact MaterialBronze
Contact PlatingTin
MaterialThermoplastic
MountChassis Mount, DIN Rail
Weight40.823313 g
Technical
Current Rating30 A
Fuse Current30 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth76.2 mm
Length21.03 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BC6031PQ.

Newark
Datasheet1 page21 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant