onsemi BC560CBU

Bipolar Transistors - BJT TO-92 PNP GP AMP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight178.2 mg
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)-45 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min110
Max Collector Current-100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation500 mW
Transition Frequency150 MHz
Voltage Rating (DC)-45 V
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC560CBU.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages2 years ago
Fairchild Semiconductor
Datasheet4 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC560CBU.

Related Parts

Descriptions

Descriptions of onsemi BC560CBU provided by its distributors.

Bipolar Transistors - BJT TO-92 PNP GP AMP
PNP Epitaxial Silicon Transistor
Compliant Through Hole 178.2 mg 110 PNP 150 MHz Lead Free Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight178.2 mg
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)-45 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min110
Max Collector Current-100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation500 mW
Transition Frequency150 MHz
Voltage Rating (DC)-45 V
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC560CBU.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages2 years ago
Fairchild Semiconductor
Datasheet4 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago