Nexperia BC557.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-54
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)45 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min125
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityPNP
Power Dissipation500 mW
TerminationThrough Hole
Voltage Rating (DC)-45 V

Documents

Download datasheets and manufacturer documentation for Nexperia BC557..

Farnell
Datasheet8 pages14 years ago
Datasheet8 pages27 years ago
Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC557..

Descriptions

Descriptions of Nexperia BC557. provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, PNP, TO-92; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:100mA; Voltage, Vce Sat Max:-300mV; Power Dissipation:500mW; Min Hfe:125; ft, ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 500mW; DC Collector Current: 100mA; DC Current Gain hFE: 125hFE; Transistor Case Style: SOT-54; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): -300mV; Continuous Collector Current Ic Max: 100mA; Current Gain Hfe Max: 800; Current Ic Continuous a Max: 100mA; Current Ic hFE: 2mA; Device Marking: BC557; Gain Bandwidth ft Min: 100MHz; Gain Bandwidth ft Typ: 100MHz; Hfe Min: 125; No. of Transistors: 1; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Pin Configuration: d; Power Dissipation Ptot Max: 500mW; Termination Type: Through Hole; Voltage Vcbo: 50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC557

Technical Specifications

Physical
Case/PackageSOT-54
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)45 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min125
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityPNP
Power Dissipation500 mW
TerminationThrough Hole
Voltage Rating (DC)-45 V

Documents

Download datasheets and manufacturer documentation for Nexperia BC557..

Farnell
Datasheet8 pages14 years ago
Datasheet8 pages27 years ago
Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago