onsemi BC550CG

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 15nA ICBO 625mW 250MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingCopper, Silver, Tin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Collector Current100 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)45 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC550CG.

Upverter
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC550CG.

Related Parts

Descriptions

Descriptions of onsemi BC550CG provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 15nA ICBO 625mW 250MHz
ON Semi BC550CG NPN Bipolar Transistor, 0.1 A, 45 V, 3-Pin TO-92 | ON Semiconductor BC550CG
Low Noise NPN Bipolar Transistor
Trans GP BJT NPN 45V 0.1A 625mW 3-Pin TO-92 Box
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Bipolar Transistor, Npn, 45V, To-92; Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:625Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BC550CG
TRANSISTOR, NPN, 45V, 0.1A, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 625mW; DC Collector Current: 100mA; DC Current Gain hFE: 500hFE; Transistor Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; Current Ic hFE: 2mA; Device Marking: BC550C; Gain Bandwidth ft Min: 250MHz; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pin Configuration: d; Power Dissipation Ptot Max: 625mW; Voltage Vcbo: 50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC550CG.

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingCopper, Silver, Tin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Collector Current100 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)45 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC550CG.

Upverter
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago