onsemi BC547CTA

Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 500mW Through Hole TO-92-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min110
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
Schedule B8541210080
TerminationThrough Hole
Transition Frequency300 MHz
Voltage Rating (DC)45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC547CTA.

Fairchild Semiconductor
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.27%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.058
$ 0.058
Stock
725,640
1,043,751
1,043,751
Authorized Distributors
11
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
110
110
110
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC547CTA.

Related Parts

Descriptions

Descriptions of onsemi BC547CTA provided by its distributors.

Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 500mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BC547 Series NPN 500 mW 45 V 100 mA Epitaxial Silicon Transistor - TO-92-3
Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Ammo - Ammo Pack
Bipolar Transistors - BJT NPN 45V 100mA HFE/800
45V 500mW 100mA 420@2mA5V 300MHz 250mV@100mA5mA NPN +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:500mW; DC Collector Current:0.1A; DC Current Gain Max (hfe):800; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC547CTA.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min110
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
Schedule B8541210080
TerminationThrough Hole
Transition Frequency300 MHz
Voltage Rating (DC)45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC547CTA.

Fairchild Semiconductor
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago