NXP Semiconductors BC547B

Transistor NPN BC547B PHILIPS miliampere=100 TO92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-54
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Voltage (VCEO)45 V
Current1 A
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min200
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityNPN
Power Dissipation500 mW
Voltage45 V
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC547B.

iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet4 pages21 years ago
B+D Enterprises
Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
Stock
62,295
1,244,711
1,244,711
Authorized Distributors
0
11
11
Mount
-
Through Hole
Through Hole
Case/Package
SOT-54
TO-92
TO-92
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
300 MHz
300 MHz

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BC547B.

Descriptions

Descriptions of NXP Semiconductors BC547B provided by its distributors.

Transistor NPN BC547B PHILIPS miliampere=100 TO92
Halfin
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:NPN; Voltage, Vceo:65V; Current, Ic Continuous a Max:100mA; Voltage, Vce Sat Max:200mV; Power Dissipation:500mW; Hfe, Min:200; ft, Typ:100MHz; Case Style:SOT-54; Termination Type:Through Hole; Temperature, Operating Range:-65°C to +150°C; Current, Ic Max:100mA; Current, Ic hFE:2mA; Device Marking:BC547B; Hfe, Max:450; Pin Configuration:d; Pins, No. of:3; Power, Ptot:500mW; Transistors, No. of:1; Voltage, Vcbo:80V; ft, Min:100MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC-547B

Technical Specifications

Physical
Case/PackageSOT-54
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Voltage (VCEO)45 V
Current1 A
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min200
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityNPN
Power Dissipation500 mW
Voltage45 V
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC547B.

iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet4 pages21 years ago
B+D Enterprises
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago