NXP Semiconductors BC547

Trans GP BJT NPN 45V 0.1A 3-Pin TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Current Rating100 mA
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PolarityNPN
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC547.

Upverter
Datasheet15 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BC547.

Descriptions

Descriptions of NXP Semiconductors BC547 provided by its distributors.

Trans GP BJT NPN 45V 0.1A 3-Pin TO-92
Transistor NPN BC547 PHILIPS milliampere=100 TO92
Halfin
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:200mV; Power Dissipation:500mW; Min Hfe:110; ft, Typ:100MHz; Case Style:SOT-54; Termination Type:Through Hole; Operating Temperature Range:-65°C to +150°C; Current Ic Max:200mA; Current Ic hFE:2mA; Device Marking:BC547; Max Hfe:800; No. of Pins:3; Pin Configuration:d; Power, Ptot:500mW; Transistors, No. of:1; Voltage, Vcbo:50V; ft, Min:100MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 547
  • BC-547

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Current Rating100 mA
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PolarityNPN
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC547.

Upverter
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago