Diotec BC546B

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight336 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Voltage (VCEO)65 V
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec BC546B.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages6 years ago
TME
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-36.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BC546B.

Descriptions

Descriptions of Diotec BC546B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar junction transistor, NPN, 100 mA, 65 V, THT, TO-92, BC546B
Trans GP BJT NPN 65V 0.1A 500mW Automotive 3-Pin TO-92 Ammo
BJT, TO-92, 65V, 100mA, NPN, 150°C
Diotec BC546B NPN Transistor TO92 0.1A 65V

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 546 B
  • BC546 B

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight336 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Voltage (VCEO)65 V
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Diotec BC546B.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages6 years ago
TME
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant