onsemi BC337

Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk
Obsolete
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency210 MHz
Gain Bandwidth Product210 MHz
hFE Min100
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC337.

Upverter
Datasheet5 pages14 years ago
Fairchild Semiconductor
Datasheet3 pages21 years ago
Datasheet3 pages25 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet5 pages10 years ago
Datasheet5 pages17 years ago
Farnell
Datasheet8 pages15 years ago
DigiKey
Datasheet4 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.068
$ 0.043
$ 0.043
Stock
111,282
1,624,290
1,624,290
Authorized Distributors
1
5
5
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
210 MHz
210 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC337.

Related Parts

Descriptions

Descriptions of onsemi BC337 provided by its distributors.

Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk
Bipolar Transistor; Transistor Polarity:NPN; DC Current Gain Min (hfe):100; Package/Case:TO-92; C-E Breakdown Voltage:45V; DC Collector Current:0.8A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA. Sourced from Process 12. See TN3019A for characteristics.
TRANSISTOR,NPN,45V,0.8A,TO92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:625mW; DC Collector Current:800mA; DC Current Gain hFE:630; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:700mV; Continuous Collector Current Ic Max:500mA; Current Ic Continuous a Max:500mA; Current Ic hFE:100mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:100; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:f; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:800mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 337

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency210 MHz
Gain Bandwidth Product210 MHz
hFE Min100
Max Collector Current800 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC337.

Upverter
Datasheet5 pages14 years ago
Fairchild Semiconductor
Datasheet3 pages21 years ago
Datasheet3 pages25 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet5 pages10 years ago
Datasheet5 pages17 years ago
Farnell
Datasheet8 pages15 years ago
DigiKey
Datasheet4 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago