Memory Protection Devices BC2032-E2

Battery Holder 1 Cells Glass Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Max Operating Temperature180 °C
Min Operating Temperature-40 °C
Number of Cells1
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC2032-E2.

Electro Sonic
Datasheet1 page4 years ago

Inventory History

3 month trend:
-33.36%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BC2032-E2.

Descriptions

Descriptions of Memory Protection Devices BC2032-E2 provided by its distributors.

Battery Holder 1 Cells Glass Tray
CR2032 holder w/ E2 termin
BATT HLDR COIN 20MM 1 CEL PC PIN

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC2032E2

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Max Operating Temperature180 °C
Min Operating Temperature-40 °C
Number of Cells1
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC2032-E2.

Electro Sonic
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant