onsemi BC184

Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
hFE Min100
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation350 mW
Transition Frequency150 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BC184.

Fairchild Semiconductor
Datasheet3 pages18 years ago
Technical Drawing1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC184.

Descriptions

Descriptions of onsemi BC184 provided by its distributors.

Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Bulk
Bipolar Transistors - BJT NPN 30V 100mA HFE/8
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
hFE Min100
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation350 mW
Transition Frequency150 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BC184.

Fairchild Semiconductor
Datasheet3 pages18 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago