Memory Protection Devices BC-2003

Battery Strap 1 Cells Phosphor Bronze
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialNickel
MountPCB, Surface Mount
Number of Pins3
Technical
Number of Cells1
Number of Contacts1
TerminationSMD/SMT
Dimensions
Height4.06 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC-2003.

Upverter
Datasheet1 page4 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+10.41%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BC-2003.

Descriptions

Descriptions of Memory Protection Devices BC-2003 provided by its distributors.

Battery Strap 1 Cells Phosphor Bronze
BATT RETAINER COIN 20MM 1CEL SMD

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialNickel
MountPCB, Surface Mount
Number of Pins3
Technical
Number of Cells1
Number of Contacts1
TerminationSMD/SMT
Dimensions
Height4.06 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC-2003.

Upverter
Datasheet1 page4 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant