NXP Semiconductors BBY40

Vhf Band 26 Pf 30 V Silicon Variable Capacitance Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Element ConfigurationSingle
Forward Current20 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Min Operating Temperature-55 °C
PackagingCut Tape
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BBY40.

element14 APAC
Datasheet7 pages28 years ago
Datasheet4 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BBY40.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BBY40 provided by its distributors.

VHF BAND 26 pF 30 V SILICON VARIABLE CAPACITANCE DIODE
VHF VARIABLE CAPACITANCE DIODE Variable Capacitance Diode, Very High Frequency, 29pF C(T), 30V, Silicon, Abrupt, TO-236AB
Varicap Diode, 5Pf, 10Na, Sot-23; Capacitance:5Pf; Forward Current Max:20Ma; Reverse Voltage:30V; Operating Temperature Max:125°C; Diode Case Style:Sot-23; No. Of Pins:3 Pin; Diode Mounting:Surface Mount; Product Range:Bb Series Rohs Compliant: Yes |Nxp BBY40

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBY 40
  • BBY40.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Element ConfigurationSingle
Forward Current20 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Min Operating Temperature-55 °C
PackagingCut Tape
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BBY40.

element14 APAC
Datasheet7 pages28 years ago
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago