onsemi BBS3002-TL-1E

Power MOSFET, P-Channel, -60V, -100A, 5.8mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins2
Weight2.084002 g
Technical
Continuous Drain Current (ID)-100 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance4.4 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time820 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation90 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation90 W
Rds On Max5.8 mΩ
Rise Time1 µs
Schedule B8541290080
Turn-Off Delay Time800 ns
Turn-On Delay Time95 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi BBS3002-TL-1E.

onsemi
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages11 years ago
Technical Drawing1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BBS3002-TL-1E.

Related Parts

Descriptions

Descriptions of onsemi BBS3002-TL-1E provided by its distributors.

Power MOSFET, P-Channel, -60V, -100A, 5.8mΩ
P-Channel 60 V 100 A 5.8 mOhm Surface Mount Power Mosfet - TO-263
MOSFET, P-CH, -60V, -100A, TO-263; Transistor Polarity:P Channel; Continuous Drain Current Id:-100A; Source Voltage Vds:-60V; On Resistance
Power Field-Effect Transistor, 100A I(D), 60V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, P-Ch, -60V, -100A, To-263; Channel Type:P Channel; Drain Source Voltage Vds:-60V; Continuous Drain Current Id:-100A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:-10V; Gate Source Threshold Voltage Max:-2.6V Rohs Compliant: Yes |Onsemi BBS3002-TL-1E
MOSFET, P-CH, -60V, -100A, TO-263; Transistor Polarity: P Channel; Continuous Drain Current Id: -100A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.0044ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.6V; Power Dissipation Pd: 90W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS3002TL1E

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins2
Weight2.084002 g
Technical
Continuous Drain Current (ID)-100 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance4.4 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time820 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation90 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation90 W
Rds On Max5.8 mΩ
Rise Time1 µs
Schedule B8541290080
Turn-Off Delay Time800 ns
Turn-On Delay Time95 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi BBS3002-TL-1E.

onsemi
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages11 years ago
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago