Samtec BBS-121-G-A

Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
GenderMale
Number of Contacts21
Number of Positions21
Number of Rows1
TerminationSolder
Dimensions
Contact Mating Length3.175 mm
Height5.33 mm
Length53.3 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec BBS-121-G-A.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-62.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec BBS-121-G-A.

Related Parts

Descriptions

Descriptions of Samtec BBS-121-G-A provided by its distributors.

Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Tube
HEADER, 2.54MM, PCB, 1X21WAY;
CONN HEADER VERT 21POS 2.54MM
".100"" Single Row
Header, 2.54Mm, Pcb, 1X21 Position; Product Range:Bbs Series; No. Of Contacts:21Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec BBS-121-G-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS121GA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
GenderMale
Number of Contacts21
Number of Positions21
Number of Rows1
TerminationSolder
Dimensions
Contact Mating Length3.175 mm
Height5.33 mm
Length53.3 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec BBS-121-G-A.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant