Samtec BBL-106-G-E

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
BBL-106-G-E 0 ··
USD
2.00 1.95 1.75 1.75 1.75
Arrow
BBL-106-G-E 1 Buy Now »
USD
2.04 1.93 1.80 1.80 1.80
Newark 2
11P3028 0 ··
USD
2.80 2.45 2.09 1.48 1.27
15P1142 48 Buy Now »
USD
3.57 3.12 2.66 1.88 1.62
Chip One Stop Japan
C1S701000196008 1 Buy Now »
JPY
315.00 315.00 315.00 315.00 315.00
Digi-Key
SAM1000-06-ND 0 ··
USD
3.88 3.47 2.86 1.94 1.70
Farnell
1667434 48 Buy Now »
GBP
1.43 1.19 0.931 0.836 0.801
element14 APAC
1667434 48 Buy Now »
SGD
3.18 3.18 2.64 2.64 2.64
RS Components
7666382 45 Buy Now »
GBP
1.46 1.46 1.03 0.870 0.870
Avnet Europe
BBL-106-G-E 0 ··
EUR
2.52 2.52 2.52 2.52 0.797
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
BBL-106-G-E 13 Send RFQ »
Abacus Technologies
BBL-106-G-E 2,200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
BBL-106-G-E Contact Send RFQ »
North Star Micro
BBL-106-G-E Contact ··
XS Micro
BBL-106-G-E Contact ··
TransparentC
BBL-106-G-E Contact ··

Descriptions

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
Header 2.54mm low profile 6way Z=1.78mm
RS Components
HEADER, 2.54MM, LO PRO, 6WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:6; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:BBL; Contact Plating:Gold; No. of Rows:1; Case Style:Low Profile; Colour:Black; Current Rating:1A; External Length / Height:1.78mm; Material:Glas Filled Polyester; Max Operating Temperature:+125°C; Min Temperature Operating:-55°C
Farnell
HEADER, 2.54MM, LO PRO, 6WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:6; Gender:Header; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1A; External Length / Height:1.78mm; Lead Spacing:2.54mm; Material:Glas Filled Polyester; No. of Ways:6; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:Low Profile; Termination Method:Solder
element14 APAC
CONN HEADER LOPRO 6POS .100 GOLD
Digi-Key
Board-to-Board Connector; Connector Type:Board-to-Board; Series:BBL; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:6; Gender:Header; Contact Termination:Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Rows 1
Housing Material Plastic
Pin Pitch 2.54 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant
Packaging Tube
Contact Material Phosphor Bronze
Mounting Type Through Hole Solder
Contact Plating Gold
Size-Height 1.78 mm
Color Black
Current Rating 1 A
Number of Positions 6
Size-Width 2.54 mm
Housing Color Black
Number of Contacts 6
Size-Length 15.24 mm
Gender Male

Documents

element14
Datasheet 1 page 6 years ago
Datasheet 1 page 5 years ago
Farnell
Datasheet 1 page 9 years ago
Datasheet 1 page 8 years ago
Verical
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

SAMTEC INC BBL-106-G-E
SAMTECH BBL-106-G-E
SAMT BBL-106-G-E
SANTEC BBL-106-G-E
SMT BBL-106-G-E
SAMTEK BBL-106-G-E
SAT BBL-106-G-E
SMTC BBL-106-G-E
SAMTE BBL-106-G-E
SAC BBL-106-G-E
SAMTEC USA BBL-106-G-E
Samtec Incorporated BBL-106-G-E
SAMZ BBL-106-G-E
SAMTEC INC (VA) BBL-106-G-E
SAMTEC/NO BBL-106-G-E
SAMTEC (EUROPE)LTD BBL-106-G-E
0797 SAMTEC BBL-106-G-E
SAMTEC(RoHS) BBL-106-G-E
SAMLEX AMERICA BBL-106-G-E
SAMTEC/NONE BBL-106-G-E
Samtec from Components Direct BBL-106-G-E
Samtec Europa GmbH BBL-106-G-E
ST$ BBL-106-G-E
Samtec Inc. BBL-106-G-E

Search for other parts like BBL-106 »