NXP Semiconductors BB178,115

Tape & Reel (TR) Surface Mount Single 2 Varactors 2.754pF @ 28V 1MHz 15 32V 38.5pF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance34.65 pF
Element ConfigurationSingle
Forward Current20 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Voltage (DC)32 V
Min Operating Temperature-55 °C
PackagingCut Tape
Reverse Voltage (DC)32 V
TerminationSMD/SMT
Dimensions
Height650 µm
Length1.25 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BB178,115.

element14 APAC
Datasheet0 pages0 years ago
element14
Datasheet7 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BB178,115.

Descriptions

Descriptions of NXP Semiconductors BB178,115 provided by its distributors.

Tape & Reel (TR) Surface Mount Single 2 Varactors 2.754pF @ 28V 1MHz 15 32V 38.5pF
Diode VAR Cap Single 32V 34.65pF 2-Pin SOD-523 T/R
VHF-UHF BAND 38.5 pF 32 V SILICON VARIABLE CAPACITANCE DIODE
; No. of Pins:2; Forward Current Max, If:20mA
Var,Bb178(Was Bb133,Lf,So D079,Lf Eol
DIODE, VHF, VAR, CAP, 32V, SOD523; Capacitance Cd Max @ Vr F:42.35pF; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:35V; Operating Temperature Range:-55°C to +125°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Capacitance @ VR1:42.35pF; Capacitance @ VR2:2.6pF; Capacitance Ratio Min Cvr1/Cvr2:15; Diode Type:Variable Capacitance; Package / Case:SOD-523; Peak Forward Current:20mA; Reverse Voltage Vr Max:32V; Reverse Voltage Vr1:1V; Reverse Voltage Vr2:28V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB178,115.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Capacitance34.65 pF
Element ConfigurationSingle
Forward Current20 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Voltage (DC)32 V
Min Operating Temperature-55 °C
PackagingCut Tape
Reverse Voltage (DC)32 V
TerminationSMD/SMT
Dimensions
Height650 µm
Length1.25 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BB178,115.

element14 APAC
Datasheet0 pages0 years ago
element14
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago