Bud Industries BB-32621

Bud Industries BB-32621 Breadboard, 400 Tie-Points, 3.2x2.2x0.3 in, Breadboard Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MaterialABS
MountExternal
Weight85.048569 g
Dimensions
Height8.382 mm
Length81.28 mm
Width52.832 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries BB-32621.

element14 APAC
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-8.81%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries BB-32621.

Descriptions

Descriptions of Bud Industries BB-32621 provided by its distributors.

Bud Industries BB-32621 Breadboard, 400 Tie-Points, 3.2x2.2x0.3 in, Breadboard Series
BB-32621 3.20 x 2.08" Solderless Breadboard Terminal Strip 400 Tie-Point"
Breadboard, Solderless, Removable Jumper; Breadboard Type:Solderless Breadboard; Total Number Of Tie Points:400Tie Points; No. Of Distribution Strips/Buses:2Bus Strips; No. Of Terminal Strips:1 Terminal Strip; External Height:0.33"rohs Compliant: Yes |Bud Industries BB-32621

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB-32621.
  • BB32621

Technical Specifications

Physical
ColorGrey
MaterialABS
MountExternal
Weight85.048569 g
Dimensions
Height8.382 mm
Length81.28 mm
Width52.832 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries BB-32621.

element14 APAC
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant