Nexperia BAW56S,115

Rectifier Diode Switching Si 90V 0.25A 4ns Automotive 6-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Average Rectified Current250 mA
Element ConfigurationCommon Anode
Forward Current250 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Max Reverse Leakage Current500 nA
Max Reverse Voltage (DC)90 V
Max Surge Current4 A
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage90 V
Schedule B8541100070
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAW56S,115.

Upverter
Datasheet16 pages16 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet11 pages1 year ago
TME
Datasheet17 pages16 years ago
Newark
Datasheet16 pages16 years ago
NXP Semiconductors
Datasheet15 pages16 years ago
Jameco
Datasheet12 pages26 years ago

Inventory History

3 month trend:
+15.84%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.088
$ 0.088
Stock
1,339,747
1,992,933
1,992,933
Authorized Distributors
13
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-363
SOT-363
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
150 mA
150 mA
Max Reverse Leakage Current
500 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAW56S,115.

Related Parts

Descriptions

Descriptions of Nexperia BAW56S,115 provided by its distributors.

Rectifier Diode Switching Si 90V 0.25A 4ns Automotive 6-Pin TSSOP T/R
Diode Array 2 Pair Common Anode Standard 90V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
BAW56 Series 90 V 250 mA Surface Mount High Speed Switching Diode - SOT-363
Rectifier Diode, 4 Element, 0.25A, 90V V(RRM), Silicon
SW DIODE, 90V, 0.25A, SOT-363; Diode Configuration: Quad Common Anode; Repetitive Reverse Voltage Vrrm Max: 90V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOT-363; No. of Pins: 6Pins; Product Range: BAW56 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):150mA; Repetitive Reverse Voltage Max, Vrrm:90V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56S,115.

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Average Rectified Current250 mA
Element ConfigurationCommon Anode
Forward Current250 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Max Reverse Leakage Current500 nA
Max Reverse Voltage (DC)90 V
Max Surge Current4 A
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage90 V
Schedule B8541100070
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAW56S,115.

Upverter
Datasheet16 pages16 years ago
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet11 pages1 year ago
TME
Datasheet17 pages16 years ago
Newark
Datasheet16 pages16 years ago
NXP Semiconductors
Datasheet15 pages16 years ago
Jameco
Datasheet12 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago