onsemi BAW56

Diode Ultra Fast Recovery Rectifier 85 Volt 0.2A 3-Pin SOT-23 Tape and Reel
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current2 A
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Voltage (DC)85 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation350 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage85 V
Schedule B8541100070
Voltage85 V
Voltage Rating (DC)85 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAW56.

Future Electronics
Datasheet2 pages22 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet3 pages16 years ago
Garrett
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAW56.

Related Parts

Descriptions

Descriptions of onsemi BAW56 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 85 Volt 0.2A 3-Pin SOT-23 Tape and Reel
BAW56 Series 350 mW 85 V Max Reverse Voltage 0.2 A Small Signal Diode - SOT-23-3
DIODE, DUAL, SOT-23; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 85V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current If

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW 56
  • BAW56.
  • BAW56...

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current2 A
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Voltage (DC)85 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation350 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Reverse Voltage85 V
Schedule B8541100070
Voltage85 V
Voltage Rating (DC)85 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAW56.

Future Electronics
Datasheet2 pages22 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
onsemi
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet3 pages16 years ago
Garrett
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Rohs Statement3 pages3 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago