Diotec BAW56

Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec BAW56.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+14.12%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.023
$ 0.023
Stock
775,024
16,113,843
16,113,843
Authorized Distributors
6
12
12
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
2.4 µA
2.4 µA
Reverse Recovery Time
-
6 ns
6 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BAW56.

Descriptions

Descriptions of Diotec BAW56 provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R
85V 215mA 715mV @ 1mA 4ns SOT-23(SOT-23-3) Switching Diode RoHS
Configuration = Dual Common Anode / Reverse Repetitive Voltage Max. (Vrrm) V = 85 / Peak Average Forward Current (If(AV)) mA = 50 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Mounting Type = SMD / MSL = Level-1 / Packaging = Cut Tape / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 2 / Thermal Resistance K/W = 400

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg

Documents

Download datasheets and manufacturer documentation for Diotec BAW56.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant