Nexperia BAW101,215

Rectifier Diode Switching 300V 0.25A 50ns Automotive 4-Pin SOT-143B T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Forward Current140 mA
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Nexperia BAW101,215.

Upverter
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-46.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAW101,215.

Related Parts

Descriptions

Descriptions of Nexperia BAW101,215 provided by its distributors.

Rectifier Diode Switching 300V 0.25A 50ns Automotive 4-Pin SOT-143B T/R
RECTIFIER, STANDARD, 0.25A, 300V, SOT143; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 250mA; Diode Configuration: Dual Isolated; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 4.5A; Operating Temperature Max: 150°C; Diode Case Style: SOT-143B; No. of Pins: 4 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Diode Configuration:Dual Isolated; Repetitive Peak Reverse Voltage:300V; Average Forward Current:140Ma; Forward Voltage Max:1.1V; Reverse Recovery Time:50Ns; Forward Surge Current:4.5A; Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAW101,215.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW101,215.

Technical Specifications

Physical
Number of Pins4
Technical
Forward Current140 mA
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Nexperia BAW101,215.

Upverter
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago