Nexperia BAV99W,115

Diode Array 1 Pair Series Connection Standard 100V 150mA (DC) Surface Mount SC-70, SOT-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance1.5 pF
Forward Current130 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current500 mA
Reverse Voltage100 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAV99W,115.

Newark
Datasheet14 pages13 years ago
Nexperia
Datasheet15 pages13 years ago
Datasheet10 pages1 year ago
Future Electronics
Datasheet14 pages14 years ago
Datasheet13 pages15 years ago
Upverter
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-35.89%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.025
$ 0.025
Stock
65,836,967
16,327,403
16,327,403
Authorized Distributors
16
11
11
Mount
-
-
-
Case/Package
SOT-323
-
-
Forward Voltage
1.25 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BAV99W,115.

Related Parts

Descriptions

Descriptions of Nexperia BAV99W,115 provided by its distributors.

Diode Array 1 Pair Series Connection Standard 100V 150mA (DC) Surface Mount SC-70, SOT-323
Rectifier Diode Switching 100V 0.15A 4ns Automotive 3-Pin SC-70 T/R
Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon
100V +150¡æ@(Tj) 200mW Dual 1.25V@150mA 4ns 500nA@80V 150mA SOT-323 Switching Diode ROHS
Small Signal Diode, Full Reel; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:4Ns; Forward Surge Current:4A; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BAV99W,115.
DIODE, ULTRAFAST, 130MA, 100V, SOT-323-3; Diode Type:Ultrafast; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):130mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-323; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Configuration = Dual Series / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Peak Reverse Current uA = 50 / Forward Voltage (Vf) V = 1 / Capacitance pF = 1.5 / Operating Temperature Max. °C = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Recovery Time (trr) ns = 4 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99W,115.

Technical Specifications

Physical
Case/PackageSOT-323
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance1.5 pF
Forward Current130 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current500 mA
Reverse Voltage100 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BAV99W,115.

Newark
Datasheet14 pages13 years ago
Nexperia
Datasheet15 pages13 years ago
Datasheet10 pages1 year ago
Future Electronics
Datasheet14 pages14 years ago
Datasheet13 pages15 years ago
Upverter
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago