Infineon BAV99SH6327XTSA1

SILICON SWITCHING DIODE Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins6
Technical
Average Rectified Current200 mA
Breakdown Voltage70 V
Element ConfigurationDual
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4.5 A
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-65 °C
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current4.5 A
Reverse Recovery Time4 ns
Schedule B8541100070
TerminationSMD/SMT
Dimensions
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAV99SH6327XTSA1.

_legacy Avnet
Datasheet13 pages16 years ago
element14
Datasheet15 pages20 years ago
Farnell
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-24.29%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BAV99SH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BAV99SH6327XTSA1 provided by its distributors.

SILICON SWITCHING DIODE Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon
Rectifier Diode Switching Si 85V 0.2A 4ns Automotive 6-Pin SOT-363 T/R
DIODE, DUAL, SOT-363; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4.5A; Diode Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Application Code:High Speed; Breakdown Voltage:70V; Current If @ Vf:150mA; Current Ifsm:4.5A; Current Ir Max:2.5µA; Diode Configuration:Dual; Forward Current If Max:200mA; Forward Voltage:1.25V; Junction Temperature Tj Max:150°C; Package / Case:SOT-363; Peak Forward Current:200mA; Power Dissipation Ptot Max:250mW; Reverse Recovery Time trr Typ:6ns; Reverse Voltage Vr Max:70V; SMD Marking:A7s; Termination Type:SMD; Vr Ir Measurement Voltage:70V
High Speed Switching Diode. | Summary of Features: For high-speed switching applications; Series pair configuration; BAV99S / U: For orientation in reel see; package information below; Pb-free (RoHS compliant) package1); Qualified according AEC Q101

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 99S
  • BAV 99S H6327
  • BAV-99S
  • BAV99S
  • BAV99S H6327
  • BAV99S-H6327
  • BAV99SH6327
  • SP000754046

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins6
Technical
Average Rectified Current200 mA
Breakdown Voltage70 V
Element ConfigurationDual
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4.5 A
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-65 °C
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current4.5 A
Reverse Recovery Time4 ns
Schedule B8541100070
TerminationSMD/SMT
Dimensions
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAV99SH6327XTSA1.

_legacy Avnet
Datasheet13 pages16 years ago
element14
Datasheet15 pages20 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements