Diotec BAV99

Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec BAV99.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages16 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-21.20%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
$ 0.031
$ 0.062
$ 0.042
$ 0.021
$ 0.044
$ 0.024
$ 0.039
$ 0.02
Stock
12,592,111
34,915,535
26,445,335
11,245,913
19,032,971
11,568,012
2,318,708
3,810,633
5,568,973
59,087,745
Authorized Distributors
7
12
12
12
15
10
9
11
8
6
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-323
SOT-523
SOT-23
SOT-23
SOT-323
SOT-23-3
SOT-23
SOT-23
Forward Voltage
-
1.25 V
1.25 V
1.25 V
1.25 V
1.25 V
-
1.1 V
-
1.25 V
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
-
-
Average Rectified Current
-
300 mA
150 mA
75 mA
150 mA
300 mA
-
200 mA
-
200 mA
Max Reverse Leakage Current
-
-
-
-
2.5 µA
-
-
3 µA
-
2.5 µA
Reverse Recovery Time
-
4 ns
4 ns
4 ns
6 ns
4 ns
4 ns
4 ns
4 ns
6 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BAV99.

Descriptions

Descriptions of Diotec BAV99 provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R
75V -55¡æ~+150¡æ@(Tj) 350mW Dual 1.25V@150mA 4ns 1¦ÌA@75V 215mA SOT-23 Switching Diode ROHS
Configuration = Dual Series / Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Peak Average Forward Current (If(AV)) mA = 210 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance K/W = 357

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 99

Technical Specifications

Physical
Case/PackageSOT-23
Weight39 mg
Technical
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec BAV99.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages16 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant