Diodes Inc. BAV99

Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Current3 A
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating350 mW
Reverse Recovery Time4 ns
Voltage75 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99.

Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-10.40%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.031
$ 0.062
$ 0.042
$ 0.021
$ 0.044
$ 0.024
$ 0.039
$ 0.02
Stock
2,164,973
39,303,065
24,966,535
10,735,913
19,023,983
11,527,708
2,216,688
3,816,398
5,565,973
63,625,962
Authorized Distributors
3
12
12
12
15
10
9
11
8
6
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-323
SOT-523
SOT-23
SOT-23
SOT-323
SOT-23-3
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
1.25 V
1.25 V
1.25 V
-
1.1 V
-
1.25 V
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
-
-
Average Rectified Current
-
300 mA
150 mA
75 mA
150 mA
300 mA
-
200 mA
-
200 mA
Max Reverse Leakage Current
-
-
-
-
2.5 µA
-
-
3 µA
-
2.5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns
4 ns
6 ns
4 ns
4 ns
4 ns
4 ns
6 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAV99.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAV99 provided by its distributors.

Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
DIODE, SS, DUAL, 100V, 0.3A, SOT23-3; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 300mA; Forward Voltage VF; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 99
  • BAV-99

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Current3 A
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)4.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating350 mW
Reverse Recovery Time4 ns
Voltage75 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99.

Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page15 years ago