NXP Semiconductors BAV756S

High-speed switching diode Rectifier Diode, 4 Element, 0.25A, 90V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Capacitance2 pF
Element ConfigurationCommon Cathode
Forward Current150 mA
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Min Operating Temperature-65 °C
Peak Reverse Current500 nA
Recovery Time4 ns
Reverse Voltage90 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV756S.

Upverter
Technical Drawing5 pages5 years ago
Datasheet16 pages16 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAV756S.

Descriptions

Descriptions of NXP Semiconductors BAV756S provided by its distributors.

High-speed switching diode Rectifier Diode, 4 Element, 0.25A, 90V V(RRM), Silicon
0.25 A 90 V 4 ELEMENT SILICON SIGNAL DIODE
Diode Array 4 Diodes 6 Pins
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Capacitance2 pF
Element ConfigurationCommon Cathode
Forward Current150 mA
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)90 V
Min Operating Temperature-65 °C
Peak Reverse Current500 nA
Recovery Time4 ns
Reverse Voltage90 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV756S.

Upverter
Technical Drawing5 pages5 years ago
Datasheet16 pages16 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago