onsemi BAV70LT1G

Diode, Rectifier, Switching, Vr 70V, If 200mA, Pkg SOT-23 (TO-236), Vf 1250mV, Trr 6ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance1.5 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)70 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current2.5 µA
Power Dissipation300 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Schedule B8541100070
Voltage Rating (DC)70 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAV70LT1G.

Upverter
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+12.25%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.031
$ 0.031
Stock
17,553,470
11,233,590
11,233,590
Authorized Distributors
11
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
150 mA
150 mA
Max Reverse Leakage Current
2.5 µA
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAV70LT1G.

Related Parts

Descriptions

Descriptions of onsemi BAV70LT1G provided by its distributors.

Diode,Rectifier,Switching,Vr 70V,If 200mA,Pkg SOT-23 (TO-236),Vf 1250mV,Trr 6ns
Diode Small Signal Switching 100V 0.2A Automotive 3-Pin SOT-23 T/R
DUAL SWITCHING COMMON CATHODE DIODE Rectifier Diode, 2 Element, 0.1A, 100V V(RRM), Silicon, TO-236AB
100V 300mW Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23(TO-236) Switching Diode ROHS
BAV70LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23
DIODE, SWITCHING, 70V, SOT-23, FULL REEL; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:70V; Average Forward Current:200mA; Forward Voltage Max:1.25V; Reverse Recovery Time:6ns; Forward Surge Current:500mA RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance1.5 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)70 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current2.5 µA
Power Dissipation300 mW
Recovery Time6 ns
Reverse Recovery Time6 ns
Schedule B8541100070
Voltage Rating (DC)70 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAV70LT1G.

Upverter
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago