Infineon BAV70E6327HTSA1

Rectifier Diode Switching Si 85V 0.2A 4ns Automotive 3-Pin SOT-23 T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Breakdown Voltage70 V
Capacitance1.5 pF
Current200 mA
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-65 °C
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current4.5 A
Peak Reverse Current150 nA
Reverse Recovery Time4 ns
Reverse Voltage80 V
Schedule B8541100070
TerminationSMD/SMT
Voltage80 V
Voltage Rating (DC)70 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAV70E6327HTSA1.

_legacy Avnet
Datasheet12 pages16 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet9 pages17 years ago
Datasheet7 pages20 years ago
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+2.12%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.038
$ 0.038
Stock
3,888,442
2,172,660
2,172,660
Authorized Distributors
14
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT
SOT-23
SOT-23
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
250 mA
250 mA
Max Reverse Leakage Current
-
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BAV70E6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BAV70E6327HTSA1 provided by its distributors.

Rectifier Diode Switching Si 85V 0.2A 4ns Automotive 3-Pin SOT-23 T/R
SILICON SWITCHING DIODE Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon
BAV70 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-23-3
High Speed Switching Diode. | Summary of Features: For high-speed switching applications; Common cathode configuration; BAV70S / U: For orientation in reel see; package information below; Pb-free (RoHS compliant) package1); Qualified according AEC Q101
DIODE, DUAL, 80V, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4.5A; Diode Case Style:SOT-23; No. of Pins:3; Application Code:High Speed; Breakdown Voltage:70V; Current If @ Vf:50mA; Current Ifsm:4.5A; Current Ir Max:2.5mA; Forward Current If Max:200mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:200mA; Power Dissipation Ptot Max:250mW; Reverse Recovery Time trr Typ:6ns; Reverse Voltage Vr Max:70V; SMD Marking:A4s; Termination Type:SMD; Vr Ir Measurement Voltage:70V
Configuration = Dual Common Cathode / Reverse Repetitive Voltage Max. (Vrrm) V = 80 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) kV = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 4.5 / Peak Reverse Current A = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 460

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 70
  • BAV 70 E6327
  • BAV 70E6327
  • BAV-70
  • BAV-70-E6327
  • BAV-70E6327
  • BAV70
  • BAV70 E6327
  • BAV70-E6327
  • BAV70.
  • BAV70E-6327
  • BAV70E6327
  • SP000014923

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Breakdown Voltage70 V
Capacitance1.5 pF
Current200 mA
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)70 V
Max Reverse Voltage (DC)70 V
Min Operating Temperature-65 °C
Package Quantity3000
PackagingTape & Reel
Peak Non-Repetitive Surge Current4.5 A
Peak Reverse Current150 nA
Reverse Recovery Time4 ns
Reverse Voltage80 V
Schedule B8541100070
TerminationSMD/SMT
Voltage80 V
Voltage Rating (DC)70 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BAV70E6327HTSA1.

_legacy Avnet
Datasheet12 pages16 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet9 pages17 years ago
Datasheet7 pages20 years ago
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements