Fairchild Semiconductor BAV70

BAV70 Series 350 mW 70 V Max Reverse Voltage 0.2 A Small Signal Diode-SOT-23-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
BAV70 9,000 Buy Now »
USD
0.025
BAV70**MULT1 3,000 Buy Now »
Avnet
BAV70 3,632 Buy Now »
USD
0.036 0.036 0.034 0.032 0.032
Verical
BAV70 12,000 Buy Now »
USD
0.017
Digi-Key 3
BAV70FSCT-ND 18,546 Buy Now »
USD
0.200 0.185 0.101 0.042 0.042
BAV70FSDKR-ND 18,546 Buy Now »
USD
0.200 0.185 0.101 0.042 0.042
BAV70FSTR-ND 18,000 Buy Now »
USD
0.032
Newark 2
18C5758 1,258 Buy Now »
USD
0.189 0.177 0.062 0.042 0.042
67R2003 24,000 Buy Now »
USD
0.025
Rochester Electronics
BAV70 605,273 Buy Now »
USD
0.050 0.050 0.050 0.040 0.040
Mouser
512-BAV70 21,364 Buy Now »
USD
0.190 0.176 0.062 0.041 0.027
Future Electronics
BAV70 60,000 Buy Now »
USD
0.020
Farnell 3
9843604RL 24,003 Buy Now »
GBP
0.114 0.042 0.027 0.024
9843604 24,003 Buy Now »
GBP
0.114 0.042 0.027 0.024
2323124 24,000 Buy Now »
GBP
0.021
element14 APAC 3
9843604 15,989 Buy Now »
SGD
0.308 0.285 0.101 0.067 0.044
9843604RL 15,989 Buy Now »
SGD
0.308 0.285 0.101 0.067 0.044
2323124 24,000 Buy Now »
SGD
0.046
RS Components
7390533 13,470 Buy Now »
GBP
0.114 0.041 0.038 0.038
Avnet Europe
BAV70 15,000 Buy Now »
EUR
0.020
Avnet Asia
BAV70 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600567831 12,000 Buy Now »
JPY
2.76
Freelance Electronics
BAV70 5,642 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Eurotronik
BAV70 12,000 ··
South Electronics
BAV70 650 ··
Abtronics
BAV70 60 ··
Freedom EMG
BAV70 2,325 ··
EarthTron
BAV70 56,992 ··
STLAA.com
BAV70 2,688 ··
JieJie Electronics
BAV70 63,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BAV70 Contact ··
Touchstone Systems
BAV70 Contact Send RFQ »
Bristol Electronics
BAV70 Contact Buy Now »

Descriptions

Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
Verical
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
North Star Micro
DIODE ARRAY GP 70V 200MA SOT23-3
Digi-Key
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
Chip One Stop Japan
Small Signal fast diode 70V 0.2A SOT23
RS Components
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:70V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:6ns; Package/Case:SOT-323; Forward Voltage:1.00V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
DIODE, DUAL, SOT-23; Diode Type:Small Signal; Voltage, Vrrm:70V; Current, If AV:200mA; Current, Ifsm:1A; Time, trr Typ:6ns; Voltage, Vf Max:1V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Application Code:; Common Connection:; Current, If Max:600mA; Current, If Vf:100mA; Current, Ifs Max:1A; Diode Configuration:Dual; External Depth:2.5mm; External Length / Height:1.12mm; Forward Current:50mA; Forward Voltage:1V; Power, Ptot:350mW; SMD Marking:A4; Width, External:3.05mm
Farnell
DIODE, DUAL, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:6ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:100mA; Current Ifsm:1A; Diode Configuration:Dual; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Current If Max:50mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:600mA; Power Dissipation Ptot Max:350mW; Reverse Recovery Time trr Typ:6ns; SMD Marking:A4; Termination Type:SMD
element14 APAC
BAV70 Series 350 mW 70 V Max Reverse Voltage 0.2 A Small Signal Diode-SOT-23-3
Future Electronics
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
Avnet Asia
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
Avnet

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
Current Rating 200 mA
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 70 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint SOT-23
Forward Voltage 1 V
RoHS Compliant
Number of Pins 3
Capacitance 1.5 pF

Documents

Newark
Datasheet 2 pages 12 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Farnell
Datasheet 8 pages 7 years ago
Jameco
Datasheet 3 pages 10 years ago
Garrett
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD BAV70
FSC BAV70
FAIR BAV70
QTC BAV70
FAI BAV70
FAIRCHIL BAV70
FAIRCHILD SEMI BAV70
FCS BAV70
QT OPTO BAV70
FAIRCH BAV70
SPT BAV70
FAIRCHILD SEMICONDUCTOR CORP BAV70
FAIRCHI BAV70
FAIRC BAV70
FARICHILD BAV70
FAIRCHLD BAV70
FCH BAV70
FARA BAV70
FDS BAV70
FAIRCHILD SEMICONDUC BAV70
NSC/FSC BAV70
SIGNAL PROCESSING TECHNOLOGIES BAV70
FAIRCHILD SEMIC BAV70
OTHER BAV70
FAIRCHICD BAV70

Search for other parts like BAV70 »